surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutPagamento Sicuro
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
Visitate il nostro sito Electronica 2014 / Scopri come vincere un viaggio a Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)

INFO PRODOTTO
FAIRCHILD


FAIRCHILD

H21A1

PREZZATURA per   TEMPO REALE tempo reale   
This product is no longer available from Onlinecomponents.com
RISORSE
SPECIFICHE
Fornitore:
Codice componente: H21A1
RoHS: Yes
Supplier Standard Pack:  50
Maximum Collector Emitter Voltage: 30 V
Maximum Collector Current: 20 mA
Number of Channels per Chip: 1
Maximum Fall Time: N/A
Family: H21A1
Maximum Reverse Voltage: 6 V
Supplier_Package: N/A
Packaging: Rail
Pin_Count: 4
Mounting: Through Hole
Maximum Rise Time: N/A
Operating Temperature: -55 to 100 °C
Dimension: 24.7(Max) x 6.35(Max) x 11(Max)mm
I clienti che hanno acquistato H21A1 hanno comprato anche
DESCRIZIONE
The H21A1, H21A2 and H21A3 consist of a gallium arsenide infrared emitting diode coupled with a silicon phototransistor in a plastic housing. The packaging system is designed to optimize the mechanical resolution, coupling efficiency, ambient light rejection, cost and reliability. The gap in the housing provides a means of interrupting the signal with an opaque material, switching the output from an "ON" to an "OFF" state.



Product Highlights
  • Opaque housing
  • Low cost
  • .035-inch apertures
  • High IC(ON)
PARTE DI CLASSIFICAZIONE DEI DATI
HTS: 8541406050
ECCN: EAR99
LO SAPEVATE?